Digilent MCC 118 Voltage Measurement DAQ HAT for Raspberry Pi
- RS Stock No.:
- 230-6179
- Distrelec Article No.:
- 302-28-857
- Mfr. Part No.:
- 6069-410-000
- Manufacturer:
- Digilent
Subtotal (1 unit)*
MYR594.91
FREE delivery for orders over RM 500.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR594.91 |
*price indicative
- RS Stock No.:
- 230-6179
- Distrelec Article No.:
- 302-28-857
- Mfr. Part No.:
- 6069-410-000
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Name | MCC 118 Voltage Measurement DAQ HAT for Raspberry Pi | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Name MCC 118 Voltage Measurement DAQ HAT for Raspberry Pi | ||
Form Factor HAT | ||
Digilents MCC 118 voltage measurement HAT (Hardware Attached on Top) board is designed for use with Raspberry Pi based data acquisition systems. This MCC 118 DAQ HAT has a fixed +/-10V input range, an external scan clock and an external digital trigger input also included. Complete with 2 x 20 Header connectors and Screw terminal connections.
The board comprises of eight single ended analog voltage inputs with 12-bit resolution and a sample rate of 100 kS/ or 320 kS/s aggregate for stacked boards where eight boards can deliver up to 64 channels of data. The MCC 118 HAT add-on board sample buffers allow high-speed data acquisition and the 40W GPIO (general purpose input/output) connector conforms to Raspberry Pi HAT specifications. Powered with 3.3 V provided by the Raspberry Pi through the GPIO header connector.
Software for MCC 118 DAQ HAT includes programming API C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided, supported Operating Systems such as Linux®/Raspbian.
The board comprises of eight single ended analog voltage inputs with 12-bit resolution and a sample rate of 100 kS/ or 320 kS/s aggregate for stacked boards where eight boards can deliver up to 64 channels of data. The MCC 118 HAT add-on board sample buffers allow high-speed data acquisition and the 40W GPIO (general purpose input/output) connector conforms to Raspberry Pi HAT specifications. Powered with 3.3 V provided by the Raspberry Pi through the GPIO header connector.
Software for MCC 118 DAQ HAT includes programming API C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided, supported Operating Systems such as Linux®/Raspbian.
Note: Raspberry Pi is not included
Related links
- Digilent MCC 128 Voltage Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 134 Thermocouple Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi with two coaxial cables
- Digilent MCC 152 Voltage Output and DIO DAQ HAT for Raspberry Pi
- Raspberry Pi Raspberry Pi HATs & Add-ons
- Raspberry Pi Official Case Fan for Raspberry Pi 4
- Raspberry Pi Sense HAT with LED Matrix & Environmental Sensors for Raspberry Pi
