DesignSpark Aluminium Case for use with Raspberry Pi 3 B in Black
- RS Stock No.:
- 238-0328
- Mfr. Part No.:
- CC-01
- Manufacturer:
- DesignSpark
Subtotal (1 unit)*
MYR1,336.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,336.71 |
*price indicative
- RS Stock No.:
- 238-0328
- Mfr. Part No.:
- CC-01
- Manufacturer:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Product Type | Case | |
| For Use With | Raspberry Pi 3 B | |
| Series | CC-01 | |
| Colour | Black | |
| Body Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Product Type Case | ||
For Use With Raspberry Pi 3 B | ||
Series CC-01 | ||
Colour Black | ||
Body Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The DesignSpark waterproof cube case made up of aluminium. It is just the right size to hold the raspberryPi itself.
658g weight
Related links
- DesignSpark Aluminium Case for use with Raspberry Pi 3 B in Black
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Black
- Polyhex Aluminium Case for use with DEBIX Model A and Model B in Black
- OKW Enclosures ABS Raspberry Pi B in Black
- DesignSpark Raspberry Pi Cases
- DesignSpark ABS Raspberry Pi Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White
- Italtronic Polycarbonate Raspberry Pi Case for use with Raspberry Pi B in Transparent
- ADAFRUIT INDUSTRIES Polycarbonate Raspberry Pi Case for use with Raspberry Pi 2 Clear
