Kingston 8 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V
- RS Stock No.:
- 804-7745
- Mfr. Part No.:
- KVR1333D3S9/8G
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-7745
- Mfr. Part No.:
- KVR1333D3S9/8G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Related links
- Kingston 4 GB DDR3 Laptop RAM 1600 MHz 1.5V
- Integral Memory 8 GB DDR3 Laptop RAM 1333 MHz 1.5V
- Transcend 2 GB DDR3 Laptop RAM 1333 MHz 1.5V
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35V
- Kingston 8 GB DDR3 Desktop RAM 1600 MHz 1.5V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
