Crucial DDR5 Desktop RAM 5600 Mbit/s, UDIMM, 1.1V
- RS Stock No.:
- 262-9055
- Mfr. Part No.:
- CT16G56C46U5
- Manufacturer:
- Crucial
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9055
- Mfr. Part No.:
- CT16G56C46U5
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Product Type | RAM | |
| Memory Socket Type | UDIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | Yes | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| RAM Speed | 5600Mbit/s | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Product Type RAM | ||
Memory Socket Type UDIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade Yes | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
RAM Speed 5600Mbit/s | ||
Standards/Approvals No | ||
The Crucial RAM is not just faster also better harness second generation DDR5 performance right memory. Workplace desktops and mobile workstations need higher bandwidth memory to feed next generation CPU cores whether analyzing huge data sets compiling complex codes rendering or editing images or 8K videos. Ultimately mainstream business and workstation users need memory that supports effortless multitasking, switching seamlessly between apps and even more open browser tabs without lagging systems. Crucial DDR5 Memory delivers the essential speed and bandwidth. This memory will help to boost workforce productivity save time and money.
On module power management integrated circuit
Improved refresh schemes
On die ECC for long-term stability
No latency downsides with DDR5
The only DDR5 brand with support for both Intel XMP 3.0 and AMD EXPOT
Related links
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 8 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 48 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
