Atlantic 1500W Radiator, Vertical

Subtotal (1 unit)*

MYR6,281.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,281.33

*price indicative

RS Stock No.:
288-088
Mfr. Part No.:
518417
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1500W

Mounting

Vertical

Control Type

Digital

Height

1392mm

Voltage Rating

230V ac

Width

460mm

Depth

145mm

Dimensions

1392 x 460 x 145mm

Series

AGILIA

COO (Country of Origin):
FR

Atlantic AGILIA 1500W Vertical Radiator


Discover the Atlantic Agilia 1500W Vertical Radiator, a compact and efficient heating solution designed to provide optimal comfort while reducing your energy consumption.

Key Features


  • Even and gentle heat distribution ensuring a consistent and pleasant temperature throughout the room.

  • Integrated programming adapting to your lifestyle with customisable heating schedules.

  • Energy consumption indicator allowing you to monitor and optimise your energy usage.

  • Remote control via Cozytouch enabling you to adjust your heating settings easily wherever you are.

  • Modern and elegant design seamlessly blending into any interior.

Technical Specifications


  • Maximum Power Output : 1500W

  • Mounting Orientation : Vertical

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 1392 x 460 x 145mm

Choose the Atlantic Agilia radiator and enjoy a heating experience that combines advanced technology with ease of use, creating a warm and comfortable atmosphere all year round.

Related links