Atlantic 1500W Panel Radiator, Vertical

Subtotal (1 unit)*

MYR2,083.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,083.64

*price indicative

RS Stock No.:
288-035
Mfr. Part No.:
425429
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1500W

Mounting

Vertical

Control Type

Digital

Voltage Rating

230V ac

Height

962mm

Width

477mm

Depth

110mm

Dimensions

962 x 477 x 110mm

Series

SOLIUS NEO

COO (Country of Origin):
FR

Atlantic SOLIUS NEO 1500W Vertical Radiator


Discover the Atlantic Solius Neo 1500W Vertical Radiator, an innovative heating solution that combines advanced technology with modern design to provide efficient and even warmth for your home or workspace.

Key Features


  • High-performance aluminium heating element, ensuring rapid and uniform heat distribution for immediate comfort while optimising energy consumption.

  • Precise electronic thermostat, allowing accurate temperature control to maintain an ideal level of comfort with ease.

  • Open window detection, automatically adjusting heating when a window is open to prevent energy loss and improve efficiency.

  • Enhanced safety features, equipped with IP24 protection and double electrical insulation, ensuring safe use even in humid environments such as bathrooms.

  • Modern and elegant design, featuring a slim and stylish profile that seamlessly integrates into any interior, adding a contemporary touch to your space.

Technical Specifications


  • Maximum Power Output : 1500W

  • Mounting Orientation : Vertical

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 962 x 477 x 110mm

Choose the Atlantic Solius Neo radiator, designed to deliver optimal thermal comfort, maximum energy efficiency, and enhanced safety, all while complementing your interior.

Related links