Atlantic 1800W Radiator, Vertical
- RS Stock No.:
- 288-090
- Mfr. Part No.:
- 518418
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
MYR7,885.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,885.89 |
*price indicative
- RS Stock No.:
- 288-090
- Mfr. Part No.:
- 518418
- Manufacturer:
- Atlantic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1800W | |
| Mounting | Vertical | |
| Control Type | Digital | |
| Voltage Rating | 230V ac | |
| Height | 1540mm | |
| Width | 460mm | |
| Depth | 145mm | |
| Dimensions | 1540 x 460 x 145mm | |
| Series | AGILIA | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1800W | ||
Mounting Vertical | ||
Control Type Digital | ||
Voltage Rating 230V ac | ||
Height 1540mm | ||
Width 460mm | ||
Depth 145mm | ||
Dimensions 1540 x 460 x 145mm | ||
Series AGILIA | ||
- COO (Country of Origin):
- FR
Atlantic AGILIA 1800W Vertical Radiator
Discover the Atlantic Agilia 1800W Vertical Radiator, a compact and efficient heating solution designed to provide optimal comfort while reducing your energy consumption.
Key Features
- Even and gentle heat distribution ensuring a consistent and pleasant temperature throughout the room.
- Integrated programming adapting to your lifestyle with customisable heating schedules.
- Energy consumption indicator allowing you to monitor and optimise your energy usage.
- Remote control via Cozytouch enabling you to adjust your heating settings easily wherever you are.
- Modern and elegant design seamlessly blending into any interior.
Technical Specifications
- Maximum Power Output : 1800W
- Mounting Orientation : Vertical
- Control Type : Digital
- Nominal Voltage : 230V AC
- Dimensions (H x W x D) : 1540 x 460 x 145mm
Choose the Atlantic Agilia radiator and enjoy a heating experience that combines advanced technology with ease of use, creating a warm and comfortable atmosphere all year round.
