nVent SCHROFF Aluminium, 3 U, Unshielded 128.4 mm 40.3mm
- RS Stock No.:
- 283-5499
- Distrelec Article No.:
- 152-63-629
- Mfr. Part No.:
- 30818-277
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
MYR40.35
FREE delivery for orders over RM 150.00
In Stock
- 348 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.35 |
*price indicative
- RS Stock No.:
- 283-5499
- Distrelec Article No.:
- 152-63-629
- Mfr. Part No.:
- 30818-277
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Rack Unit | 3U | |
| Shielding | Unshielded | |
| Length | 128.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Material Aluminium | ||
Width 40.3mm | ||
Rack Unit 3U | ||
Shielding Unshielded | ||
Length 128.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium 5 HP 25mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
