RS Better World
Schneider Electric Rolled sheet metal sheet ABS, Polycarbonate plastic part Patch Panel, 1 U, Shielded 44.5 mm 44.5mm
- RS Stock No.:
- 276-9051
- Mfr. Part No.:
- VDI6694F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR308.11
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9051
- Mfr. Part No.:
- VDI6694F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Rolled sheet metal sheet ABS, Polycarbonate plastic part | |
| Width | 44.5mm | |
| Rack Unit | 1U | |
| Shielding | Shielded | |
| Sub Type | Patch Panel | |
| Standards/Approvals | NF C 15-100 | |
| Length | 44.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Rolled sheet metal sheet ABS, Polycarbonate plastic part | ||
Width 44.5mm | ||
Rack Unit 1U | ||
Shielding Shielded | ||
Sub Type Patch Panel | ||
Standards/Approvals NF C 15-100 | ||
Length 44.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Copper patch panel is provided with Rear cable manager and Front port numbering 24. The panel is recessed inside the rack.
Sustainable
Mercury free
Related links
- Schneider Electric Rolled sheet metal sheet ABS 1 U, Shielded 44.5 mm 44.5mm
- SAM Blue Sheet Metal Panel Shielded 480mm
- SAM Blue Sheet Metal Panel Shielded
- SAM Blue Sheet Metal Panel Shielded 440mm
- RS PRO 24 Port ST 1 U 44.5 mm
- S2CEB Black Steel, 1 U 483 mm 44.5mm
- S2CEB Black Steel, 1 U Ventilated 483 mm 44.5mm
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
