APC AP Series Bracket Kit for Use with RACK ATS AP7768, M6 Metric screws Thread, 1 Per Pack Piece(s)

Subtotal (1 unit)*

MYR563.81

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR563.81

*price indicative

RS Stock No.:
287-7176
Mfr. Part No.:
AP7768
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Bracket

Accessory Type

Bracket Kit

For Use With

RACK ATS AP7768

Material

Steel, Steel Alloy

Thread Size

M6 Metric screws

Quantity

1Per Pack

Finish

Black

Standards/Approvals

RoHS

Series

AP

COO (Country of Origin):
PH
The APC rear rails bracket kit is a sturdy and reliable accessory for rack ATS installations. With a sleek black design and compact dimensions, this kit is designed for easy rack mounting. It comes with an 18-month warranty, ensuring peace of mind for the user. The Green Premium label signifies SCHNEIDER's commitment to environmental sustainability, making it a responsible choice for businesses.

Sturdy bracket kit for rear rails

Sleek black design with compact dimensions

Suitable for rack-mounted installations

Comes with an 18-month warranty for added peace of mind

Green Premium label ensures environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy