nVent SCHROFF 10603 Series Feet, 1 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-5339
Distrelec Article No.:
148-86-420
Mfr. Part No.:
10603-025
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Feet

Product Type

Foot

Material

Polyamide

Quantity

1Per Pack

Height

47mm

Length

78.4mm

Width

78.4mm

Finish

Clear Anodised, Anodised

Rack Unit

1U

Standards/Approvals

UL 94 V-0, UL 94 HB, RoHS

Series

10603

COO (Country of Origin):
DE
The folding plastic handle is a reliable and durable accessory designed to enhance the functionality of user's equipment. With a load-carrying capacity of 20 kg and detent features for added safety, this handle is a must-have for user's cases and accessories.

Load-carrying capacity of 20 kg for heavy-duty use

Detent feature ensures secure positioning in both folded and unfolded states

Made of high-quality PA material for durability and longevity

Easy to install and suitable for external assembly

Enhances the protection class of your equipment up to IP 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy