Keysight Technologies Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm

Subtotal (1 unit)*

MYR646.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR646.79

*price indicative

RS Stock No.:
259-9532
Mfr. Part No.:
1CM114A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Flange

Product Type

Rack Mount Kit

For Use With

System II Instruments

Material

Steel

Quantity

2Per Pack

Height

270mm

Length

90mm

Standards/Approvals

UL, CSA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rackmount flange kit includes 2 brackets and suitable for all system II instruments.

4U rack size

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy