Keysight Technologies E36200 Series Rack Mount Flange and Handle Kit for Use with E36200 Series Power Supplies, 1 Per
- RS Stock No.:
- 188-9693
- Mfr. Part No.:
- 1CP108A
- Manufacturer:
- Keysight Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-9693
- Mfr. Part No.:
- 1CP108A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Rack Mount Flange and Handle Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | E36200 Series Power Supplies | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 132.5mm | |
| Length | 385mm | |
| Width | 212.8mm | |
| Standards/Approvals | UL 61010-1 3rd edition, IEC 61010-1:2010 3rd edition, South Korea KC mark, ICES-001:2004, EMC directive (2014/30/EU), AS/NZS, IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A, CAN/CSA-C22.2 No. 61010-1-12 | |
| Series | E36200 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Rack Mount Flange and Handle Kit | ||
Product Type Rack Mount Kit | ||
For Use With E36200 Series Power Supplies | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 132.5mm | ||
Length 385mm | ||
Width 212.8mm | ||
Standards/Approvals UL 61010-1 3rd edition, IEC 61010-1:2010 3rd edition, South Korea KC mark, ICES-001:2004, EMC directive (2014/30/EU), AS/NZS, IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A, CAN/CSA-C22.2 No. 61010-1-12 | ||
Series E36200 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Rack mount flange and handle kit has two brackets and front handles.
Operating temperature range: 0 °C to 40 °C
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6802B AC6801B 128 mm
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6804B AC6803B, AC6801B 128 mm 428 mm
- Keysight Technologies Handle Kit for Use with E36200 Series Power Supplies
- Keysight Technologies GPIB User Installable Interface Module for Use with E36200 Series Power Supplies
- Keysight Technologies Rack Mount Flange Kit 1CM002A Oscilloscope Mounting & Holding Device, For Use With Rack Enclosures
- Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
