nVent SCHROFF 21101 Series Slide Nut, M6 Thread, 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- RS Stock No.:
- 563-821
- Mfr. Part No.:
- 21101250
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR300.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR300.51 | MYR3.005 |
*price indicative
- RS Stock No.:
- 563-821
- Mfr. Part No.:
- 21101250
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Nut Kit | |
| Accessory Type | Slide Nut | |
| Material | Stainless Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Height | 1.2m | |
| Length | 6mm | |
| Width | 600mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Nut Kit | ||
Accessory Type Slide Nut | ||
Material Stainless Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Height 1.2m | ||
Length 6mm | ||
Width 600mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
Series 21101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Front Panels 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm
- nVent SCHROFF 21101 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 10 mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
