RS Better World
APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 44.45 mm, 4.826 km, 482.6mm
- RS Stock No.:
- 287-7914
- Distrelec Article No.:
- 302-53-579
- Mfr. Part No.:
- AR8612
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR663.12
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR663.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7914
- Distrelec Article No.:
- 302-53-579
- Mfr. Part No.:
- AR8612
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Cable Management Panel | |
| Sub Type | Cable Management Accessory | |
| For Use With | Enclosure Or Rack | |
| Rack Unit | 1U | |
| Length | 4.826km | |
| Height | 44.45mm | |
| Standards/Approvals | RoHS | |
| Width | 482.6mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Cable Management Panel | ||
Sub Type Cable Management Accessory | ||
For Use With Enclosure Or Rack | ||
Rack Unit 1U | ||
Length 4.826km | ||
Height 44.45mm | ||
Standards/Approvals RoHS | ||
Width 482.6mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The APC high density 1U, 6-inch (150mm) deep horizontal cable manager with a cover is designed to efficiently manage cables in your rack setup. The black colour and sleek design make it a perfect addition to any professional setting. With TAA compliance and a 2-year warranty, this cable manager promises durability and reliability for all your cable management needs.
1U rack unit with double-sided cable manager configuration hardware for easy installation
Black colour with dimensions 48.26cm x 4.445cm x 16.51cm and net weight of 0.8kg
Comes with mounting hardware and installation guide for added convenience
Packaged in a single unit with dimensions 7.62cm x 20cm x 52.07cm and weight of 1.05kg
Green Premium label ensures best-in-class environmental performance with compliance to latest regulations
Related links
- APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 88.9 mm 482.6mm
- APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 44 mm 483mm
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- Bud Steel Cable Management Panel Cable Management Panel for Use with 19 in. Cabinets
