APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 44.5 mm, 483mm
- RS Stock No.:
- 238-7207
- Mfr. Part No.:
- ER7HCM
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR230.42
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.42 |
*price indicative
- RS Stock No.:
- 238-7207
- Mfr. Part No.:
- ER7HCM
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Sub Type | Cable Management Accessory | |
| Product Type | Cable Organiser | |
| For Use With | Server Rack | |
| Material | Mild Steel | |
| Rack Unit | 1U | |
| Width | 483mm | |
| Height | 44.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Sub Type Cable Management Accessory | ||
Product Type Cable Organiser | ||
For Use With Server Rack | ||
Material Mild Steel | ||
Rack Unit 1U | ||
Width 483mm | ||
Height 44.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 1U easy rack horizontal cable manager has 19" rack width.
Easy rack accessory
Colour is black
Related links
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack
- APC Mild Steel Cable Organiser Cable Organiser for Use with Server Rack
- APC Steel Cable Organiser Brush Strip for Use with InfraStruXure 15 mm, 483mm
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
- RS PRO Steel Cable Organiser Cable Management Panel for Use with Cables 280 mm, 89mm
