NewLink Metal Bracket Bracket for Use with Cable, 19 in
- RS Stock No.:
- 707-920
- Mfr. Part No.:
- UT-899CBMT
- Manufacturer:
- NewLink
N
Subtotal (1 unit)*
MYR31.75
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.75 |
*price indicative
- RS Stock No.:
- 707-920
- Mfr. Part No.:
- UT-899CBMT
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Bracket | |
| Sub Type | Bracket | |
| For Use With | Cable | |
| Orientation | Straight | |
| Material | Metal | |
| Length | 19in | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Bracket | ||
Sub Type Bracket | ||
For Use With Cable | ||
Orientation Straight | ||
Material Metal | ||
Length 19in | ||
- COO (Country of Origin):
- CN
The NewLink Blanking plates are designed to help you tidy up the front of your server rack. They are MADE out of solid metal and have a high quality black textured finish. The brush type panel will allow cables to be passed through.
19in 1U or 2U
1.6mm Thick solid metal
UT-899BP01 and UT-899BP02 Supplied with
4 mounting screws
Related links
- Bud Steel Cable Management Panel Cable Management Panel for Use with 19 in. Cabinets
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 2.8mm
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
- nVent SCHROFF Nylon Brush Strip Brush Strip for Use with NOVASTAR 19 in Cabinet 2145 mm, 553mm
- RS PRO Steel Tie Bar Assembly Tie Bar Assembly for Use with 19 in Cabinet, Wall Box
