Bahco Dual Component 95 mm Putty Knife Scraper Polished Blade
- RS Stock No.:
- 820-527
- Mfr. Part No.:
- 2489
- Manufacturer:
- Bahco
N
This image is representative of the product range
Subtotal (1 unit)*
MYR131.46
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.46 |
*price indicative
- RS Stock No.:
- 820-527
- Mfr. Part No.:
- 2489
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Putty Knife Scraper | |
| Handle Material | Dual Component | |
| Polished Blade | Yes | |
| Overall Length | 235mm | |
| Blade Length | 95mm | |
| Blade Width | 33mm | |
| Blade Material | Hardened Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Putty Knife Scraper | ||
Handle Material Dual Component | ||
Polished Blade Yes | ||
Overall Length 235mm | ||
Blade Length 95mm | ||
Blade Width 33mm | ||
Blade Material Hardened Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Putty knife features a hardened stainless steel blade that extends through the handle for added durability. It has a comfortable two-component handle, ensuring an excellent grip for smooth and precise application.
Easy clean and resistant to most solvents
Related links
- RS PRO Wood 113 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 124 mm Putty Knife Scraper Polished Blade
- RS PRO Hardwood 125 mm Putty Knife Scraper Polished Blade
- Putty Knives
- SAM Non-Slip Bi-Material Handle Putty Knife Scraper
- BETA Plastic Plastic Tray for use with Straight Putty Knife Scraper
- Stanley Bi-Material 5 m Knife Polished Blade
- Ragni Softgrip 3 in Knife Polished Blade
