NKK Switches 1 Piece Push Button Fixing Tool
- RS Stock No.:
- 196-0376
- Mfr. Part No.:
- AT109
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR8.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.52 |
*price indicative
- RS Stock No.:
- 196-0376
- Mfr. Part No.:
- AT109
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Fixing Tool | |
| Number of Pieces | 1 | |
| For Use With | YB, UB, LB, KB, HB | |
| Standards/Approvals | VDE, ISO, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Fixing Tool | ||
Number of Pieces 1 | ||
For Use With YB, UB, LB, KB, HB | ||
Standards/Approvals VDE, ISO, CSA | ||
- COO (Country of Origin):
- JP
The NKK Switches Cap Extractor is made up of Stainless steel.
Series HB KB LB UB YB
