EAO 12 Piece Switch
- RS Stock No.:
- 934-102
- Mfr. Part No.:
- 09-4A00.0000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR505.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR505.70 |
*price indicative
- RS Stock No.:
- 934-102
- Mfr. Part No.:
- 09-4A00.0000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Switch | |
| Kit Contents | Universal Switch Standard | |
| Number of Pieces | 12 | |
| For Use With | EAO 09 Series Universal Switches | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Switch | ||
Kit Contents Universal Switch Standard | ||
Number of Pieces 12 | ||
For Use With EAO 09 Series Universal Switches | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The EAO Universal switch design in kit provides engineers with an all-in-one prototyping solution for heavy duty vehicle interfaces. This premium selection of rugged switching components allows you to rapidly evaluate tactile feedback and sealing performance in demanding environments.
Durable construction ensures front protection rated at IP5K4
Includes 9 versatile universal switches for complete design testing
Reliable operation in extreme temperatures ranging from –40 °C to +85 °C
