Grayhill 39 Series Push Button Switch, Momentary, Panel, SPST, IP40, IP67, 220 V 220 V ac

Subtotal (1 unit)*

MYR84.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR84.48

*price indicative

RS Stock No.:
878-0802
Mfr. Part No.:
39-701
Manufacturer:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Actuator Colour

Natural

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

39

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Lug

IP Rating

IP40, IP67

Contact DC Voltage

220V

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact AC Voltage

220V ac

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Switch Contact Current

150mA

Standards/Approvals

UL, CSA

RoHS Status: Exempt

39 Series Butt Contact Pushbutton Switches


The 39 series pushbutton switches has a wide selection of options available making them extremely versatile and suitable for a number of applications. Options include panel mount with various terminal options, PC mount, and right angle surface mount. Each of these can then be further broken down to numerous pole configurations, over-travel options, various current ratings and sealed or non-sealed.

Features:

Numerous pole and throw configurations

Momentary Action

Various current ratings

Operating temperature range: -40 to +85 °C (-40 to +125 °C - right angle PC mount versions)

Various life cycles ranging from 100,000 to 1,000,000 operations depending on version.

Grayhill Pushbutton Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy