Schurter MSM 22 Series Illuminated Push Button Switch, Latching, Panel, 19.1 mm Cutout, SPST RGB LED, IP00, IP40, IP64,

Subtotal (1 unit)*

MYR137.81

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.81

*price indicative

RS Stock No.:
867-4025
Mfr. Part No.:
1241.6831.1110000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Series

MSM 22

Panel Cutout Size

19.1 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Tab

LED Colour

Blue, Green, Red

IP Rating

IP00, IP40, IP64

Contact AC Voltage

250V ac

Actuator Style

Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Switch Configuration

2P

Maximum Operating Temperature

85°C

Switch Contact Current

12A

Height

17.8mm

Width

22mm

Standards/Approvals

DIN EN 61058-1, UL 1054

Legend

No Lettering/Standard Lettering/Customised Lettering

COO (Country of Origin):
DE

Schurter MSM22 Series


The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.

With or without surface backlighting in different colours

Certain models available with single-pole and double-pole switching system, switching

status is easy to discern by looking at or feeling the resting position of the actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy