Idec AL Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Amber LED, IP65 250 V ac
- RS Stock No.:
- 828-7876
- Mfr. Part No.:
- AL6H-M14P-A
- Manufacturer:
- Idec
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR105.56
FREE delivery for orders over RM 150.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR105.56 | - |
| 25 - 49 | MYR103.34 | 2% |
| 50 - 99 | MYR100.25 | 5% |
| 100 - 249 | MYR97.78 | 7% |
| 250 + | MYR95.63 | 9% |
*price indicative
- RS Stock No.:
- 828-7876
- Mfr. Part No.:
- AL6H-M14P-A
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | AL | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Amber | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series AL | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Amber | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 1A | ||
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65, 24 V dc 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
