Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP65 250 V ac
- RS Stock No.:
- 828-7757
- Mfr. Part No.:
- AB6M-M1P-S
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR78.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 18 January 2027
- Plus 23 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR78.64 |
| 25 - 49 | MYR76.98 |
| 50 - 99 | MYR74.69 |
| 100 - 249 | MYR72.85 |
| 250 + | MYR71.27 |
*price indicative
- RS Stock No.:
- 828-7757
- Mfr. Part No.:
- AB6M-M1P-S
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | AB | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 1A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series AB | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 1A | ||
Standards/Approvals CSA, UL | ||
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel Mount DPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
