RS PRO Push Button Switch, Momentary, PCB, SPST, 28V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
820-0611
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

28V dc

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

700F21P3B1M1QE

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

COO (Country of Origin):
TW
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy