NKK Switches WB Series Push Button Switch, Momentary, Panel, 12.5 mm Cutout, SPDT, IP67, 30 V dc 250 V ac
- RS Stock No.:
- 354-3651
- Mfr. Part No.:
- WB-15AT
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR88.01
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR88.01 |
| 50 - 99 | MYR86.20 |
| 100 - 249 | MYR83.60 |
| 250 - 499 | MYR81.56 |
| 500 + | MYR79.77 |
*price indicative
- RS Stock No.:
- 354-3651
- Mfr. Part No.:
- WB-15AT
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | WB | |
| Panel Cutout Size | 12.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series WB | ||
Panel Cutout Size 12.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches WB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel SPDT IP67 250 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST 250 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel DPDT, IP67 250 V ac
- Schurter MSM 22 Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
