NKK Switches SB Series Push Button Switch, Momentary, Panel, DPDT, 500 V dc 125 V ac
- RS Stock No.:
- 354-3594
- Mfr. Part No.:
- SB-61A
- Manufacturer:
- NKK Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR70.50
FREE delivery for orders over RM 150.00
In Stock
- 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR70.50 |
| 50 - 99 | MYR69.03 |
| 100 - 249 | MYR66.99 |
| 250 - 499 | MYR65.34 |
| 500 + | MYR63.88 |
*price indicative
- RS Stock No.:
- 354-3594
- Mfr. Part No.:
- SB-61A
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | SB | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 500V dc | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series SB | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 500V dc | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches SB Series Push Button Switch Panel Mount SPST, 125 V 125 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST, 125 V 125 V ac
- NKK Switches SB Series Push Button Switch Panel Mount 1 NC, 125 V 125 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST 250 V ac
- NKK Switches Toggle Switch Momentary-Off-Momentary Screw Terminal 125 V ac
- Nidec Components CFPA Series Push Button Switch PCB 500 V 500 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
