RND RND 210 Series Illuminated Push Button Switch, On-Off, Panel, 13.6 mm Cutout, 1 NO, Red LED, IP67, 24 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-2621
Distrelec Article No.:
301-61-232
Mfr. Part No.:
RND 210-00655
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

On-Off

Illuminated

Yes

Panel Cutout Size

13.6 mm

Series

RND 210

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

24V dc

Switch Configuration

On-Off

Switch Contact Current

400mA

Standards/Approvals

REACH, RoHS

Length

32.6mm

Legend

Dot

COO (Country of Origin):
TW
The Illuminated push button is black with coloured LED in centre. This push button switch has soldering Lugs terminal type with panel mount.

RoHS compliant

IP67 front panel protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy