Schneider Electric ZB4 Series Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2742
- Mfr. Part No.:
- ZB4BC580
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2742
- Mfr. Part No.:
- ZB4BC580
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for the push button is designed for harsh environments, and it is colored yellow. It conforms to Class I electrical shock protection standards according to IEC 61140, ensuring safety in electrical installations. The signalling unit head has a round shape and the type of operator is a spring return, meaning it returns to its original position after being pressed. The operator profile is yellow flush and unmarked. The head is designed for both vertical and horizontal mounting, providing flexibility in installation. With a mechanical durability of 10000000 cycles.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
RoHS compliant
Toxic heavy metal free
Green Premium product
Related links
- Schneider Electric ZB4 Series Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Red Momentary Push Button Head IP66 IP69K
