Schneider Electric XB5 Series Push Button, 22mm Cutout, 2NO + 1NC, 600V, IP67, IP69, IP69K
- RS Stock No.:
- 276-2552
- Mfr. Part No.:
- XB5AA711237
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2552
- Mfr. Part No.:
- XB5AA711237
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric triple headed modular push button has 1 white, 1 red and 1 black buttons, operates with a spring return or impulse mechanism and uses screw clamp terminals. This 3-headed push button provides a complete 3 button interface to machines with a single panel cut-out. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations.
Operational temperature -40 to 70°C
Contacts material silver alloy
Contacts material silver alloy
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric XB5 Series Push Button Switch 30 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout White LED IP67 IP69K,
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Illuminated Push Button IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
