Schneider Electric XAC Series Push Button Switch, 1 NO/1 NC, IP65, 15 V dc
- RS Stock No.:
- 212-4856
- Mfr. Part No.:
- XEAB15361
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,351.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,351.21 |
*price indicative
- RS Stock No.:
- 212-4856
- Mfr. Part No.:
- XEAB15361
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | XAC | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 15V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1 | |
| Switch Contact Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series XAC | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 15V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1 | ||
Switch Contact Current 15mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XEAB15361 is a booted pushbutton for control circuit analogue output
IP degree of protection IP65
Mercury free
Related links
- Schneider Electric XAC Series White Push Button Head, IP65
- Schneider Electric XAC Series Red Push Button Head, IP65
- Schneider Electric XAC Series Green Push Button Head, IP65
- Schneider Electric XAC Series Contact Block 2 NO
- Schneider Electric XAC-B Series White Push Button Head, IP65
- Schneider Electric Harmony XAC Series Brown Momentary Push Button Head IP69
- Schneider Electric Harmony XAC Series Pilot Light Head for Use with Incandescent Bulb
- APEM 7000 2-Axis Joystick Knob Dual Axis Potentiometric 15 V dc, 10mA
