RS Better World
Schneider Electric XB5 Series Push Button Switch, 22 mm Cutout, Blue LED, IP66
- RS Stock No.:
- 212-4835
- Mfr. Part No.:
- XB5AA861
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR81.64
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4835
- Mfr. Part No.:
- XB5AA861
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Series | XB5 | |
| Panel Cutout Size | 22 mm | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Length | 120mm | |
| Height | 29mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated No | ||
Series XB5 | ||
Panel Cutout Size 22 mm | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Standards/Approvals EN/IEC 60947-1 | ||
Length 120mm | ||
Height 29mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Unmarked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XB5AA861 is a blue flush reset pushbutton , unmarked operator Ø22 mm, for 17 to 120 mm actuation distance activating
Bezel material Dark grey plastic
IP degree of protection IP66
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66,
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP66, IP67 600 V ac
- Schneider Electric Harmony XB4 Series Push Button Switch Panel Blue LED, IP66
- Schneider Electric Harmony XB4 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric XB5 Series Black Momentary Push Button Switch IP66 IP67
- Schneider Electric XB5 Series Yellow Momentary Push Button Switch IP66 IP69K
- Schneider Electric XB5 Series Black Momentary Push Button Switch IP66 IP69K
