Schneider Electric XB5 Series Push Button Switch, Spring Return, 22 mm Cutout, 2 NO/1 NC, Green, Red LED, IP67, IP69,
- RS Stock No.:
- 212-4834
- Mfr. Part No.:
- XB5AA731327
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR350.84
FREE delivery for orders over RM 150.00
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR350.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4834
- Mfr. Part No.:
- XB5AA731327
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB5 | |
| Contact Configuration | 2 NO/1 NC | |
| LED Colour | Green, Red | |
| IP Rating | IP67, IP69, IP69K | |
| Contact AC Voltage | 600V ac | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, EN/IEC 60947-1, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB5 | ||
Contact Configuration 2 NO/1 NC | ||
LED Colour Green, Red | ||
IP Rating IP67, IP69, IP69K | ||
Contact AC Voltage 600V ac | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, EN/IEC 60947-1, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Symbol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout White LED IP67 IP69K,
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP67,
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout Orange LED IP67,
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout IP66 600 V dc 240 V ac
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST 600 V
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP67, 600
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
