RS Better World

Schneider Electric XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, SPST, Blue LED, IP66, 600 V

Subtotal (1 unit)*

MYR401.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR401.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4825
Mfr. Part No.:
XB4BP61EX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Blue

Illuminated

No

Series

XB4

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Screw Clamp

LED Colour

Blue

IP Rating

IP66

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

600V dc

Actuator Style

Round

Maximum Operating Temperature

70°C

Switch Configuration

Spring return

Standards/Approvals

IEC 61241-0, IEC 61241-1, EN 50014, EN 50281-1-1

Switch Contact Current

10A

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XB4BP61EX is a blue projecting pushbutton , Ø 22 mm , spring return operator , 1 NO Contacts Type , ATEX .

Bezel material Chromium plated metal

Steady Signalling

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy