Schneider Electric XB4 Series Illuminated Push Button Switch, Slow Break, Through Hole, 22 mm Cutout, SPST, Yellow LED,
- RS Stock No.:
- 212-4824
- Mfr. Part No.:
- XB4BP583B5EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR684.13
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR684.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4824
- Mfr. Part No.:
- XB4BP583B5EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Yellow | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Screw Clamp | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Actuator Style | Booted | |
| Switch Configuration | Spring return | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60079-31:2008, IEC 60079-0:2007, EN 61000-6-2, EN 60079-31:2009, EN 60079-0:2009 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Yellow | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XB4 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Screw Clamp | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Actuator Style Booted | ||
Switch Configuration Spring return | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60079-31:2008, IEC 60079-0:2007, EN 61000-6-2, EN 60079-31:2009, EN 60079-0:2009 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony Series Push Button Switch Screw SPST IP67 IP69K 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
