NKK Switches UB Series Push Button Switch, (On)-On, Panel, 22.4 x 16.2 mm Cutout, DPDT, IP65, 30 V dc 250 V ac

Subtotal (1 unit)*

MYR91.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR91.56

*price indicative

RS Stock No.:
195-9479
Mfr. Part No.:
LB25RKW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

(On)-On

Product Type

Push Button Switch

Panel Cutout Size

22.4 x 16.2 mm

Series

UB

Mount Type

Panel

Contact Configuration

DPDT

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

50°C

Switch Configuration

On-(On)

Standards/Approvals

UL, RoHS, CSA

Switch Contact Current

5A

COO (Country of Origin):
PH
The NKK Switches push button SPDT switch has On-Momentary circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.

Spot illumination available in single and bicolour LEDs

Stainless steel clips provide secure mounting with a wide range of panel thicknesses

latch down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy