NKK Switches Illuminated Push Button Switch, Through Hole, SPST
- RS Stock No.:
- 181-7047
- Mfr. Part No.:
- JL15SKSBDP2
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
MYR123.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR123.11 |
| 5 - 49 | MYR118.18 |
| 50 + | MYR113.25 |
*price indicative
- RS Stock No.:
- 181-7047
- Mfr. Part No.:
- JL15SKSBDP2
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Push Button Style | Square | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Push Button Style Square | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
Bright, full-face illumination with choice of red, green, or amber LEDs. Multiple LED arrays and interior reflectors enhance illumination of the large, .75" (19mm) square actuator surface.
Distinctive design allows full-face illumination in extra low profile of 0.31" (7.85mm) from PCB to top of switch. Dome contact gives crisp tactile and audible feedback with short stroke and assures high reliability and long life of 1,000,000 operations.
Crimped terminals provide a spring-type action to ensure secure mounting and prevent dislodgment during the soldering process.
Streamlined housing dimensions provide for compact, side-by-side mounting on a standard grid. Terminal spacing conforms to standard .100" (2.54mm) PCB grid.
Related links
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V
- NKK Switches HB2 Series Illuminated Push Button Switch 8 mm Cutout, SPST
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V 250 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch DPDT
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Green LED, 24 V
