RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPST, Blue LED, IP67, 36 V dc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR83.80

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR83.80-
5 - 24MYR80.463%
25 +MYR66.2220%

*price indicative

RS Stock No.:
175-9510
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

16 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact DC Voltage

36V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

2A

Anti-Vandal Pushbutton Switch [Lock] (MPB Series)


IP67 rated.

Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.

Offer a long life expectancy, and ring or power symbol illumination.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy