Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 14 V dc
- RS Stock No.:
- 123-9036
- Mfr. Part No.:
- SPEJ110101
- Manufacturer:
- Alps Alpine
Get a bulk buy discount
Add 25 more to save MYR5.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR62.55
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR12.51 | MYR62.55 | - |
| 25 - 45 | MYR12.284 | MYR61.42 | MYR5.65 |
| 50 - 95 | MYR11.97 | MYR59.85 | MYR27.00 |
| 100 - 245 | MYR11.672 | MYR58.36 | MYR83.80 |
| 250 + | MYR11.374 | MYR56.87 | MYR284.00 |
*price indicative
- RS Stock No.:
- 123-9036
- Mfr. Part No.:
- SPEJ110101
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 14V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 14V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- JP
Alps SPEJ Series Compact Push Button Switches
Alps SPEJ series of compact momentary push button switch which has tactile feedback, giving a feel of quality. The series is a 2 pole, 2 position switch with a 1.7 mm travel.
Features and Benefits
Premium tactile feedback giving a quality switching feel.
10,000 cycles mean time before failure (MTBF).
1.7 mm actuator travel.
Suitable for use within automotive applications.
Alps Push Switches
Related links
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30 V dc
- Alps Alpine Push Button Switch PCB, DPDT 500 V ac
- Alps Alpine SPUJ Series Push Button Switch PCB, DPDT
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
- Alps Alpine SPUJ Series Push Button Switch PCB 30 V dc
- RS PRO Miniature Push Button Switch PCB Black LED, IP67 20 V
