Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-736
- Mfr. Part No.:
- 3-145-881
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR131.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 17 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.51 |
*price indicative
- RS Stock No.:
- 879-736
- Mfr. Part No.:
- 3-145-881
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
Width 22mm | ||
- COO (Country of Origin):
- CZ
The Schurter MSM is a sophisticated metal line switch specifically engineered for modern applications requiring reliable performance and aesthetic appeal. Featuring a robust stainless steel housing, this switch withstands demanding industrial environments while providing an elegant solution suitable for both illuminated and non-illuminated configurations. Boasting exceptional tactile feedback, the MSM caters to a diverse range of mounting preferences, including quick connect and solder terminals. Its versatility encompasses various designs, colours, and illumination options, ensuring it meets unique user requirements without compromising on quality or functionality.
Attractive tactile feedback enhances user experience
Stainless steel and robust materials ensure durability
Available in illuminated and non-illuminated variants to suit diverse applications
Supports a variety of electrical ratings, accommodating various power needs
IP67 rating provides exceptional resistance to dust and water intrusion
Quick connect and solder Terminal options facilitate easy installation
Wide operating temperature range of -30°C to 85°C ensures reliability in challenging conditions
Long operational lifespan of 1.5 million actuations guarantees longevity
Multiple illumination types including ring, point, and area illumination for flexibility in usage
Related links
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
