Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-720
- Mfr. Part No.:
- 3-145-728
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR183.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR183.06 |
*price indicative
- RS Stock No.:
- 879-720
- Mfr. Part No.:
- 3-145-728
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- CZ
The Schurter MSM is a high-quality metal line switch designed for robust performance in challenging environments. With the Ability to switch voltages ranging from 30 VDC to 250 VAC, this versatile momentary action switch ensures reliable operation across diverse applications. Constructed from Durable materials such as stainless steel and anodised aluminium, it combines aesthetic appeal with resilience and longevity. Available in multiple illumination options, including ring and area illumination, the MSM is tailored to enhance user experience through attractive tactile feedback and excellent visibility, making it an Ideal choice for both industrial and aesthetic applications.
Available in both illuminated and non-illuminated versions to suit various design needs
Robust housing material in stainless steel ensures durability and resistance to wear and tear
Mechanical design features a momentary action switch for immediate feedback during operation
Equipped with quick connect terminals for ease of installation and maintenance
Supports diverse switching currents from 0.1 A to 10 A for flexibility in different scenarios
IP66 and IP67 protection classes offer high resilience to dust and moisture, ensuring reliability in harsh environments
Visual clarity is enhanced through colour markings and illumination options, improving user interaction
Complies with international standards, making it suitable for industrial applications
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
