Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-710
- Mfr. Part No.:
- 3-145-686
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 19 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-710
- Mfr. Part No.:
- 3-145-686
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is a sophisticated Push-Button Switch designed for high-quality performance in demanding environments. With a robust construction of stainless steel and ceramic materials, this switch meets the rigorous requirements of industrial applications. Featuring both illuminated and non-illuminated options, it offers versatility in design, catering to various aesthetic preferences while providing reliable functionality. Its momentary action mechanism ensures a smooth tactile experience, and the comprehensive compliance with international standards guarantees its suitability for a range of sectors, including automotive and medical technology. This switch is perfect for users seeking a Durable and visually appealing control solution.
Attractive tactile feedback enhances user interaction
Constructed from high-quality stainless steel for longevity
Available with torsion protection for effortless assembly
Wide switching voltage range from 30 VDC to 250 VAC supports diverse applications
Equipped with quick connect terminals for streamlined installation
Features various illumination options, including ring and area illumination, offering aesthetic flexibility
IP66 and IP67 ratings ensure protection against dust and water ingress
Mechanical design ensures a long lifespan of up to 1.5 million actuations
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
