Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-708
- Mfr. Part No.:
- 3-145-684
- Manufacturer:
- Schurter
N
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-708
- Mfr. Part No.:
- 3-145-684
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is a premium Push-Button Switch designed for reliable performance in industrial environments. With a switching voltage of up to 250 VAC and a robust housing MADE of stainless steel, it offers exceptional durability and functionality. The switch includes various illumination types — from area to ring illumination — tailored to diverse applications. Engineered with quick connect terminals, the MSM facilitates fast and easy installation, making it an Ideal choice for professionals seeking reliability and efficiency in their projects.
Versatile switching voltage range from 30 VDC to 250 VAC
Robust stainless steel housing ensures longevity and resistance to wear
Available in multiple illumination options: non-illuminated, area illumination, and ring illumination
Quick connect terminals simplify installation and maintenance
Designed with anti-rotation protection for easy mounting
An impressive operational life of 1.5 million actuations
IP66 and IP67 protection classes provide superior resistance to dust and water ingress
Compatible with various colour markings and design options for customisation
Related links
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
