Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-690
- Mfr. Part No.:
- 3-145-617
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR189.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.51 |
*price indicative
- RS Stock No.:
- 879-690
- Mfr. Part No.:
- 3-145-617
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 6A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is an Advanced metal line switch designed to meet a variety of industrial applications. With its robust stainless steel housing and Durable construction, this switch delivers reliable performance even in harsh environments. Capable of switching voltages up to 250 VAC and offering options for illumination, including ring, point, and area illumination, this switch combines functionality with aesthetic appeal. Its momentary action feature ensures precise operation while the Compact design allows for easy installation. The MSM is engineered to provide exceptional tactile feedback and anti-rotation protection, making it an Ideal choice for professionals seeking quality and reliability.
Designed with high-quality stainless steel for durability
Supports voltage ratings from 30 VDC to 250 VAC
Equipped with quick connect terminals for fast and efficient installation
Offers various illumination options to enhance visibility in any setting
Features unique tactile feedback for an enhanced user experience
Provides anti-rotation protection for straightforward mounting
Suitable for a wide range of applications, including automotive and medical technology
Backed by compliance with international standards for safety and reliability
Available in multiple designs with colour marking options to match your aesthetic needs
Long lifespan noted for up to 1.5 million actuations
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
