Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-657
- Mfr. Part No.:
- 3-145-534
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR177.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR177.54 |
*price indicative
- RS Stock No.:
- 879-657
- Mfr. Part No.:
- 3-145-534
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Illuminated Push-Button Switch combines functionality with a striking design, perfect for modern applications. This switch features a ring illumination in vibrant colours, ensuring visibility in various environments. Built to withstand rigorous demands, it offers a high switching capacity while maintaining a Compact size. Thanks to its stainless steel housing, it provides reliable performance and enhanced durability. The is designed for easy installation with quick connect terminals, allowing for fast and secure connections. Ideal for both professional and industrial settings, this switch offers convenience without compromising on quality.
Ring illumination enhances visibility in low-light conditions
Stainless steel housing guarantees durability and a sleek finish
Compact design fits seamlessly into various panel configurations
Quick connect terminals Streamline installation process
Rated for IP40 protection, suitable for indoor environments
Versatile functionality supports various electrical configurations
High-quality materials ensure long lifespan and reliable operation
Compatible with multiple supply voltage options for flexible use
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
