Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

N

Subtotal (1 unit)*

MYR191.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.70

*price indicative

Packaging Options:
RS Stock No.:
879-629
Mfr. Part No.:
3-145-452
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

10A

COO (Country of Origin):
CH
The Schurter Metal Push-Button Switch is designed for versatility in various industrial applications. This switch operates within a robust housing MADE of stainless steel and aluminium, ensuring durability while maintaining an aesthetically pleasing design. Ideal for use in environments that require high tactile feedback and customizable illumination options, the suits both momentary and latching operations. With a mechanical lifespan of 1.5 million actuations, this switch is built to withstand rigorous use, combining functionality with stylish design, making it the perfect choice for modern control interfaces.

Constructed from high-quality stainless steel, providing enhanced durability

Available in momentary and latching configurations to suit various applications

Customisable illumination options, including ring, point, and area illumination

IP66 and IP67 rated for superior protection against dust and water ingress

Mechanical actuation with an attractive tactile feedback for user satisfaction

Lifespan of 1.5 million actuations ensures long-lasting performance

Versatile operating temperatures from -40°C to +85°C for diverse environmental adaptability

Equipped with quick connect terminals for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy