Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-590
- Mfr. Part No.:
- 3-146-212
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR193.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.89 |
*price indicative
- RS Stock No.:
- 879-590
- Mfr. Part No.:
- 3-146-212
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is a sophisticated Push-Button Switch designed for versatility and high performance in various industrial applications. This momentary action switch offers a robust construction, featuring stainless steel and anodised aluminium materials, ensuring excellent durability and corrosion resistance. With a switching voltage capability of up to 250 VAC and a wide range of illumination options, including area and ring illumination, it caters to diverse user requirements for Visual feedback. The swift connection terminals allow for easy installation, making it an Ideal choice for seamless integration into various electronic systems.
Designed for momentary action with a smooth tactile feedback
Housing MADE from high-quality stainless steel for durability
Available in illuminated and non-illuminated versions
Supports IP66 and IP67 protection classes for reliability in harsh environments
Wide operational temperature range of -30 to 85 °C
Equipped with torsion protection to facilitate easy positioning
Long service life with up to 1.5 million actuations
Versatile illumination options, including RGB variants
Approvals for CE, UKCA, RoHS, and REACH, ensuring compliance with international standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
