Schneider Electric XB4 Series Illuminated Illuminated Push Button Switch, Flush, 22.5 mm Cutout White, 1 NO, IP65
- RS Stock No.:
- 879-535
- Mfr. Part No.:
- XB4BP183BG5EX
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR673.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.04 |
*price indicative
- RS Stock No.:
- 879-535
- Mfr. Part No.:
- XB4BP183BG5EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22.5mm | |
| Series | XB4 | |
| Push Button Actuation | Spring Return | |
| Mount Type | Flush | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush Illuminated | |
| Terminal Type | FASTON | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 120V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Chrome Plated Metal | |
| Standards/Approvals | IEC 61000-6-2 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22.5mm | ||
Series XB4 | ||
Push Button Actuation Spring Return | ||
Mount Type Flush | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Flush Illuminated | ||
Terminal Type FASTON | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 120V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Chrome Plated Metal | ||
Standards/Approvals IEC 61000-6-2 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust illuminated pushbutton designed for a variety of control applications. It provides reliable performance across challenging environments while ensuring user-friendly operation.
Resistant to dust and moisture with an IP65 rating
Operates within a wide voltage range: 24 to 120V AC/DC
Features an integrated LED light source for constant illumination
Supports high durability with a mechanical lifespan of up to 5 million cycles
Designed for ease of installation with screw terminals accommodating various wire sizes
Related links
- Schneider Electric XB4 Series Illuminated Illuminated Push Button Switch 22.5 mm Cutout Red IP65
- Schneider Electric XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP65
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange
- Schneider Electric XB4 Series Illuminated Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange, 1 NO/1
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Red
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
