Schneider Electric XB6CA11B Series Illuminated Push Button Complete Unit, Flush, 16 mm Cutout Red, 1 NO/1 NC, IP65

N

Subtotal (1 unit)*

MYR210.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR210.56

*price indicative

RS Stock No.:
871-463
Mfr. Part No.:
XB6CA11B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

XB6CA11B

Cutout Diameter

16mm

Push Button Actuation

Spring Return

Mount Type

Flush

Push Button Colour

Red

Contact Configuration

1 NO/1 NC

Push Button Style

Flush

Terminal Type

Faston Connector

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-25°C

Illumination Voltage

24V ac

Push Button Diameter

18mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-1

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric illuminated pushbutton provides reliable switching and control functionality. is designed for seamless installation, it ensures ease of use across a variety of applications.

Features a flat white design with a 16 mm mounting diameter

Offers a mechanical lifespan of up to 2,000,000 cycles

Utilises silver alloy contacts for superior conductivity

Rated for a broad operating temperature range from -40 to 70 °C

IP65 rated for excellent dust and water protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy