Schneider Electric Mureva Styl Series Push Button Switch, Momentary, Surface Mount, 1 NO, IP55 250 V ac

N

Subtotal (1 unit)*

MYR64.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.36

*price indicative

RS Stock No.:
865-665
Mfr. Part No.:
MUR35026W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Anthracite

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

Mureva Styl

Mount Type

Surface Mount

Contact Configuration

1 NO

Terminal Type

Screwless Terminal

IP Rating

IP55

Contact AC Voltage

250V ac

Actuator Style

Rocker

Switch Configuration

SPST

Length

64mm

Switch Contact Current

10A

Width

76mm

Standards/Approvals

No

Height

76mm

COO (Country of Origin):
PL
The Schneider Electric Push button is a robust and reliable device designed for indoor and outdoor applications, providing a convenient and efficient Interface for controlling electrical systems.

Rated current of 10 A ensures reliable operation in various environments

IP55 and IK08 ratings provide protection against dust and impact

Resistant to multiple chemical products, enhancing longevity in challenging conditions

Easy installation with surface mounting and screw fastening

1

27


39

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy